
Technical specifications
- Line connection G1"
- Nominal diameter 25.0 mm
- Kv-Wert 10.0 m³/h
- Pressure range for liquids 1 - 32 bar
- Pressure range for gases 1 - 32 bar
- Voltage: 024 V/DC
- Medium temperature 0 °C to +100 °C
- Ambient temperature +55 °C max.
- Opening time 20 - 400 ms
- Closing time 100-1500 ms (depending on nominal diameter and differential pressure)
- Electrical power consumption 8/9.5 W (heat/cold coil)
- Product type
Servo-operated valve
- Operating voltage
24 V DC
- Max. operating pressure
25 bar
- Enclosure material
Brass
- Connection
G1 sleeve
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +100 °C
- Manufacturer part #
189860
- Operating pressure (min.)
1 bar
- Min. operating temperature
0 °C
- Sealant
PTFE
FKM
- Function
2/2-way
- Weight
1.733 kg
- Max. media temperature
+100 °C
- Media temperature (min.)
0 °C
- Nominal width
25.0 mm
- Features
Sleeve
- Width
115 mm
- Height
119 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Servo-controlled
- KV value
166.67 l/min
Documents & Downloads
Datasheet
Datasheet 1533498 Bürkert Servo-operated valve 189860 5404 24 V DC G1 sleeve Nominal width (details) 25.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1533498 Bürkert Servo-operated valve 189860 5404 24 V DC G1 sleeve Nominal width (details) 25.0 mm Servo-controlled 1 pc(s)










