There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V DC
10 bar
Brass
G1/2 sleeve
-10 °C (min)
-10 up to +80 °C
221602
0.1 bar
-10 °C
NBR
2/2-way
0.540 kg
+80 °C
-10 °C
Inert liquids
13 mm
Sleeve
32 mm
98.6 mm
58 mm
IP65
+55 °C
0 °C
2/2 way
60 l/min
yes
Datasheet 626379 Bürkert Servo-operated valve 221602 6213 EV 24 V DC G1/2 sleeve Nominal width (details) 13 mm 2/2 way 1 pc(s)
User & Safety Instructions 626379 Bürkert Servo-operated valve 221602 6213 EV 24 V DC G1/2 sleeve Nominal width (details) 13 mm 2/2 way 1 pc(s)