There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
230 V AC
10 bar
Brass
G1/2 sleeve
-10 up to +80 °C
221609
0.1 bar
NBR
2/2-way
440 g
+80 °C
-10 °C
Inert liquids
10 mm
Sleeve
32 mm
98.6 mm
50 mm
IP65
+55 °C
0 °C
Servo-controlled
1.9
yes
Datasheet 585685 Bürkert Servo-operated valve 221609 230 V AC G1/2 sleeve Nominal width (details) 10 mm Servo-controlled 1 pc(s)
User & Safety Instructions 585685 Bürkert Servo-operated valve 221609 230 V AC G1/2 sleeve Nominal width (details) 10 mm Servo-controlled 1 pc(s)