There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V DC
10 bar
Brass
G1/2 sleeve
0 °C (min)
0 up to +120 °C
221614
0.1 bar
0 °C
FKM
2/2-way
0.440 kg
+120 °C
0 °C
Inert liquids
10 mm
Sleeve
36 mm
86.6 mm
55 mm
IP65
+55 °C
0 °C
2/2 way
31.67 l/min
yes
Datasheet 626388 Bürkert Servo-operated valve 221614 6213 EV 24 V DC G1/2 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)
User & Safety Instructions 626388 Bürkert Servo-operated valve 221614 6213 EV 24 V DC G1/2 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)