There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V DC
10 bar
Brass
G 3/4 sleeve
-10 °C (min)
-10 up to +80 °C
221630
0.1 bar
-10 °C
NBR
2/2-way
0.820 kg
+80 °C
-10 °C
Inert liquids
20 mm
Sleeve
60 mm
115.6 mm
80 mm
IP65
+55 °C
0 °C
2/2 way
138.33 l/min
yes
Datasheet 626401 Bürkert Servo-operated valve 221630 6213 EV 24 V DC G 3/4 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)
User & Safety Instructions 626401 Bürkert Servo-operated valve 221630 6213 EV 24 V DC G 3/4 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)