There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V DC
10 bar
Brass
G1 sleeve
0 °C (min)
0 up to +120 °C
221642
0.1 bar
0 °C
FKM
2/2-way
1.030 kg
+120 °C
0 °C
Inert liquids
20 mm
Sleeve
80 mm
IP65
+55 °C
0 °C
2/2 way
138.33 l/min
Datasheet 626415 Bürkert Servo-operated valve 221642 6213 EV 24 V DC G1 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)
User & Safety Instructions 626415 Bürkert Servo-operated valve 221642 6213 EV 24 V DC G1 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)