There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V AC
10 bar
Brass
G1 sleeve
-30 °C (min)
-30 up to +90 °C
221667
0.1 bar
-30 °C
EPDM
2/2-way
0.950 kg
+90 °C
-30 °C
Inert liquids
20 mm
Sleeve
80 mm
IP65
+55 °C
0 °C
2/2 way
138.33 l/min
Datasheet 626445 Bürkert Servo-operated valve 221667 6213 EV 24 V AC G1 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)
User & Safety Instructions 626445 Bürkert Servo-operated valve 221667 6213 EV 24 V AC G1 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)