There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
230 V AC
10 bar
Brass
G 1/4 sleeve
-30 °C (min)
-30 up to +90 °C
221673
0.1 bar
-30 °C
EPDM
2/2-way
0.350 kg
+90 °C
-30 °C
Inert liquids
10 mm
Sleeve
50 mm
IP65
+55 °C
0 °C
2/2 way
21.67 l/min
Datasheet 626450 Bürkert Servo-operated valve 221673 6213 EV 230 V AC G 1/4 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)
User & Safety Instructions 626450 Bürkert Servo-operated valve 221673 6213 EV 230 V AC G 1/4 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)