There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
230 V AC
10 bar
Brass
G 1 1/4 sleeve
-30 °C (min)
-30 up to +100 °C
221724
0.1 bar
-30 °C
EPDM
2/2-way
1.780 kg
+100 °C
-30 °C
Inert liquids
25 mm
Sleeve
77 mm
173.3 mm
95 mm
IP65
+55 °C
0 °C
Servo-controlled
183.33 l/min
yes
Datasheet 626469 Bürkert Servo-operated valve 221724 6213 EV 230 V AC G 1 1/4 sleeve Nominal width (details) 25 mm Servo-controlled 1 pc(
User & Safety Instructions 626469 Bürkert Servo-operated valve 221724 6213 EV 230 V AC G 1 1/4 sleeve Nominal width (details) 25 mm Servo-controlled 1 pc(