There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
230 V AC
10 bar
Brass
G1 sleeve
-10 °C (min)
-10 up to +80 °C
221728
0.1 bar
-10 °C
NBR
2/2-way
1.600 kg
+80 °C
-10 °C
Inert liquids
25 mm
Sleeve
77 mm
163.4 mm
90 mm
IP65
+55 °C
0 °C
2/2 way
183.33 l/min
Datasheet 626476 Bürkert Servo-operated valve 221728 6213 EV 230 V AC G1 sleeve Nominal width (details) 25 mm 2/2 way 1 pc(s)
User & Safety Instructions 626476 Bürkert Servo-operated valve 221728 6213 EV 230 V AC G1 sleeve Nominal width (details) 25 mm 2/2 way 1 pc(s)