There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
230 V AC
10 bar
Brass
G 1 1/2 sleeve
-30 °C (min)
-30 up to +100 °C
221745
0.1 bar
-30 °C
EPDM
2/2-way
3.200 kg
+100 °C
-30 °C
Inert liquids
40 mm
Sleeve
104.5 mm
189.4 mm
126 mm
IP65
+55 °C
0 °C
500 l/min
yes
Datasheet 626488 Bürkert Servo-operated valve 221745 6213 EV 230 V AC G 1 1/2 sleeve Nominal width (details) 40 mm 1 pc(s)
User & Safety Instructions 626488 Bürkert Servo-operated valve 221745 6213 EV 230 V AC G 1 1/2 sleeve Nominal width (details) 40 mm 1 pc(s)