There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V AC
10 bar
Brass
G2 sleeve
-30 °C (min)
-30 up to +100 °C
221746
0.1 bar
-30 °C
EPDM
2/2-way
3.400 kg
+100 °C
-30 °C
Inert liquids
40 mm
Sleeve
132 mm
IP65
+55 °C
0 °C
Servo-controlled
500 l/min
Datasheet 626491 Bürkert Servo-operated valve 221746 6213 EV 24 V AC G2 sleeve Nominal width (details) 40 mm Servo-controlled 1 pc(s)
User & Safety Instructions 626491 Bürkert Servo-operated valve 221746 6213 EV 24 V AC G2 sleeve Nominal width (details) 40 mm Servo-controlled 1 pc(s)