There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
230 V AC
10 bar
Stainless steel
G1/2 sleeve
0 °C (min)
0 up to +120 °C
221765
0.1 bar
0 °C
FKM
2/2-way
0.500 kg
+120 °C
0 °C
Inert liquids
13 mm
Sleeve
44.5 mm
95.9 mm
58 mm
IP65
+55 °C
0 °C
2/2 way
60 l/min
yes
Datasheet 626506 Bürkert Servo-operated valve 221765 6213 EV 230 V AC G1/2 sleeve Nominal width (details) 13 mm 2/2 way 1 pc(s)
User & Safety Instructions 626506 Bürkert Servo-operated valve 221765 6213 EV 230 V AC G1/2 sleeve Nominal width (details) 13 mm 2/2 way 1 pc(s)