There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
230 V AC
10 bar
Stainless steel
G 3/4 sleeve
0 °C (min)
0 up to +120 °C
222125
0.1 bar
0 °C
FKM
2/2-way
1.140 kg
+120 °C
0 °C
Inert liquids
20 mm
Sleeve
65 mm
113.1 mm
80 mm
IP65
+55 °C
0 °C
2/2 way
138.33 l/min
yes
Datasheet 626512 Bürkert Servo-operated valve 222125 6213 EV 230 V AC G 3/4 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)
User & Safety Instructions 626512 Bürkert Servo-operated valve 222125 6213 EV 230 V AC G 3/4 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)