There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V DC
10 bar
Stainless steel
G 3/8 sleeve
-10 °C (min)
-10 up to +80 °C
222150
0.1 bar
-10 °C
NBR
2/2-way
0.495 kg
+80 °C
-10 °C
Inert liquids
10 mm
Sleeve
36 mm
82.1 mm
50 mm
IP65
+55 °C
0 °C
2/2 way
31.67 l/min
Datasheet 626522 Bürkert Servo-operated valve 222150 6213 EV 24 V DC G 3/8 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)
User & Safety Instructions 626522 Bürkert Servo-operated valve 222150 6213 EV 24 V DC G 3/8 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)