There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V AC
10 bar
Stainless steel
G 3/8 sleeve
-10 °C (min)
-10 up to +80 °C
222151
0.1 bar
-10 °C
NBR
2/2-way
0.425 kg
+80 °C
-10 °C
Inert liquids
10 mm
Sleeve
36 mm
82.1 mm
50 mm
IP65
+55 °C
0 °C
OFF/NC
31.67 l/min
yes
Datasheet 626523 Bürkert Servo-operated valve 222151 6213 EV 24 V AC G 3/8 sleeve Nominal width (details) 10 mm OFF/NC 1 pc(s)
User & Safety Instructions 626523 Bürkert Servo-operated valve 222151 6213 EV 24 V AC G 3/8 sleeve Nominal width (details) 10 mm OFF/NC 1 pc(s)