There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
230 V AC
10 bar
Stainless steel
G 3/8 sleeve
-30 °C (min)
-30 up to +90 °C
222155
0.1 bar
-30 °C
EPDM
2/2-way
0.425 kg
+90 °C
-30 °C
Inert liquids
10 mm
Sleeve
36 mm
82.1 mm
50 mm
IP65
+55 °C
0 °C
2/2 way
31.67 l/min
yes
Datasheet 626529 Bürkert Servo-operated valve 222155 6213 EV 230 V AC G 3/8 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)
User & Safety Instructions 626529 Bürkert Servo-operated valve 222155 6213 EV 230 V AC G 3/8 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)