There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V DC
10 bar
Stainless steel
G 3/4 sleeve
-10 °C (min)
-10 up to +80 °C
222168
0.1 bar
-10 °C
NBR
2/2-way
1.210 kg
+80 °C
-10 °C
Inert liquids
20 mm
Sleeve
65 mm
113.1 mm
80 mm
IP65
+55 °C
0 °C
Servo-controlled
138.33 l/min
yes
Datasheet 626539 Bürkert Servo-operated valve 222168 6213 EV 24 V DC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 626539 Bürkert Servo-operated valve 222168 6213 EV 24 V DC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)