There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
230 V AC
10 bar
Stainless steel
G 1 1/2 sleeve
-10 °C (min)
-10 up to +80 °C
222201
0.1 bar
-10 °C
NBR
2/2-way
3.200 kg
+80 °C
-10 °C
Inert liquids
40 mm
Sleeve
104.5 mm
189.4 mm
126 mm
IP65
+55 °C
0 °C
Servo-controlled
500 l/min
yes
Datasheet 626563 Bürkert Servo-operated valve 222201 6213 EV 230 V AC G 1 1/2 sleeve Nominal width (details) 40 mm Servo-controlled 1 pc(
User & Safety Instructions 626563 Bürkert Servo-operated valve 222201 6213 EV 230 V AC G 1 1/2 sleeve Nominal width (details) 40 mm Servo-controlled 1 pc(