There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo-operated valve
24 V AC
10 bar
Stainless steel
G 1 1/4 sleeve
-30 °C (min)
-30 up to +100 °C
228434
0.1 bar
-30 °C
EPDM
2/2-way
1.700 kg
+100 °C
-30 °C
Inert liquids
25 mm
Sleeve
95 mm
IP65
+55 °C
0 °C
2/2 way
183.33 l/min
Datasheet 626612 Bürkert Servo-operated valve 228434 6213 EV 24 V AC G 1 1/4 sleeve Nominal width (details) 25 mm 2/2 way 1 pc(s)
User & Safety Instructions 626612 Bürkert Servo-operated valve 228434 6213 EV 24 V AC G 1 1/4 sleeve Nominal width (details) 25 mm 2/2 way 1 pc(s)