
Technical specifications
- Cable connection G 1/2"
- Nominal diameter 12.0 mm
- Kv-Wert Water 2.2 m³/h
- Pressure range 0 - 25 bar
- Coil size 42 mm
- Voltage 230/50 V/Hz
- Medium temperature -40 °C to +140 °C
- Ambient temperature +55 °C max.
- Opening time 20 - 40 ms
- Closing time 80 - 100 ms
- Electrical Power Consumption suit AC 105 VA, operating AC 37/18 VA/W
- Product type
Servo-operated valve
- Operating voltage
230 V AC
- Max. operating pressure
25 bar
- Enclosure material
Stainless steel
- Connection
G1/2 sleeve
- Operating temperature
-40 °C (min)
- Media temperature (range)
-40 up to +140 °C
- Manufacturer part #
238640
- Operating pressure (min.)
0 bar
- Min. operating temperature
-40 °C
- Sealant
PTFE
PEEK
- Function
2/2-way
- Weight
0.784 kg
- Max. media temperature
+140 °C
- Media temperature (min.)
-40 °C
- Medium
Water
- Nominal width
12.0 mm
- Features
Sleeve
- Width
55 mm
- Height
110.5 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
- Operating principle
Servo-controlled
- KV value
36.67 l/min
Documents & Downloads
Datasheet
Datasheet 1533696 Bürkert Servo-operated valve 238640 6240 230 V AC G1/2 sleeve Nominal width (details) 12.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1533696 Bürkert Servo-operated valve 238640 6240 230 V AC G1/2 sleeve Nominal width (details) 12.0 mm Servo-controlled 1 pc(s)










