
Highlights & Details
2/2-way solenoid valve, servo-controlled
- Servo-controlled diaphragm valve up to nominal size DN50
- Vibration-resistant, central screw-mounted coil system
- Silenced and quiet
- Energy-saving double-coil technology in kick and drop design
- Explosion-proof versions
Technical specifications
- Sealing material - pre-control sealing material: NBR (nitrile rubber)
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: NBR (Nitrile rubber)
- Sealing material - external sealing Material: NBR (nitrile rubber)
- Pressure & temperature - nominal pressure (DIN EN 1333): PN 16
- Pressure & Temperature - Temperature Medium min -10 °C.
- Pressure & Temperature - Temperature Medium max. 80 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0.5 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 16 bar
- Electrical connection - Device plug in the range of supply: Enclosed
- Electrical connection - Device socket Art. No. - Type: 00005378 - 1051
- Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
- Electrical connection - Electrical connection Position: In flow direction left
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Equipment characteristics - installation length 58 mm
- Equipment characteristics - main valve operating principle: Diaphragm valve
- Device features - switching time opening max.: 1,000 ms
- Features - switching time includes max.: 3,000 ms
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - valve design: Complete valve
- Equipment characteristics - flow: Over seat
- Device properties - Vacuum version: No.
- Device Properties - Oxygen Type: No.
- Device features - Drive type: Lifting anchor
- Device properties - Operation: Servo-controlled
- Device Properties - Media Separation: No.
- Equipment features - switching function: On/off with ventilation at the plug
- Equipment features - open switching time at least 50 ms
- Features - switching time close at least 120 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: No.
- Equipment properties - Valve setting Closing time: No.
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Equipment properties - Main valve with integrated screen: No.
- Device features - Generation: EV
- Device properties - Central screw control: Yes
- Nominal width (kV value) - QNn value (gas): 3,900 l/min.
- Nominal width (kV value) - pilot control nominal diameter (mm): 1.2 mm
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 13 mm
- Nominal width (kV value) - kV Water value: 3.6 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 1/2 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 1/2
- Process/cable connection - cable connection 1 Thread type: G.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: G.
- Process/cable connection - cable connection 2 Thread name: 1/2
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: No.
- Voltage - voltage min. / nominal voltage: 400 V
- Voltage - voltage max. / nominal voltage 400 V
- Voltage - AC voltage: Yes
- Voltage - DC voltage: No.
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - spool size 32 mm
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - Kick and drop coil: Power saving technology not available
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Plugged
- Coil (Kern) - Material coil (casing): PA (polyamide)
- Coil (Kern) - Drive thermal insulation class: B.
- Coil (Kern) - starting power AC:24 V
- A
- Coil (Kern) - part Kern in contact with medium Material: Stainless steel
- Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
- Coil (Kern) – rated AC 14 V
- A
- Materials - main valve material in contact with medium: Brass
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: B - open in rest position - pressure connection 1 (P/NO)B - open in rest position - pressure connection 1 (P/NO)
- Operation - Manual operation: No.
- Approvals - nominal power 8 W
- Voltage frequency 50/60 Hz
- Product type
Servo-operated valve
- Operating voltage
400 V
- Max. operating pressure
0.5 bar
- Enclosure material
Brass
- Connection
G 1/2
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to 80 °C
- Manufacturer part #
346294
- Operating pressure (min.)
0.5 bar
- Min. operating temperature
-10 °C
- Sealant
NBR
- Function
2/2 normally open mono-stable
- Max. media temperature
80 °C
- Media temperature (min.)
-10 °C
- Medium
Water
- Nominal width
13 mm
- Features
Sleeve
- Length
58 mm
- QNn value
3.900 l/min
IP65
- Max. ambient temperature
55 °C
- Operating principle
Servo-controlled
- KV value
3.6 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3047505 Bürkert Servo-operated valve 346294 6281 400 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047505 Bürkert Servo-operated valve 346294 6281 400 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.










