
Highlights & Details
3/2-way solenoid valve; servo piston
- Servo-controlled piston valve from DN8 to DN40
- Increased operational safety thanks to hinged anchor technology
- Service-friendly manual operation; energy-saving "kick and drop" or pulse coils
Technical specifications
- Drive type: Folding anchor
- Rated output: 8 W
- Main valve nominal diameter 1 (P): 12 mm
- Main valve nominal diameter 1 (inch): 7/16 in
- Number of pins: 2 + protective conductor
- Product type
Servo-operated valve
- Operating voltage
230 V AC
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
G1/2 sleeve
- Media temperature (range)
0 up to +80 °C
- Manufacturer part #
357611
- Operating pressure (min.)
1 bar
- Operation
Manual operation: Rotary lever and button combined
Manual control position: Via line connection 1
- Sealant
Nitrile butadiene rubber
- Function
3/2-way
- Weight
1190 g
- Max. media temperature
+80 °C
- Media temperature (min.)
0 °C
- Medium
Inert liquids
- Nominal width
76 mm
- Features
Sleeve
- Width
125 mm
- Height
83 mm
- Length
179 mm
- QNn value
2800
- Switching frequency
opening min: 17 ms
open max. 25 ms
close min: 22 ms
close max. 30 ms
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
OFF/NC
- KV value
2.6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2275027 Bürkert Servo-operated valve 357611 6430 230 V AC G1/2 sleeve Nominal width (details) 76 mm OFF/NC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2275027 Bürkert Servo-operated valve 357611 6430 230 V AC G1/2 sleeve Nominal width (details) 76 mm OFF/NC 1 pc(s)
Description
This text is machine translated.










