
Highlights & Details
3/2-way solenoid valve; servo piston
- Servo-controlled piston valve from DN8 to DN40
- Increased operational safety thanks to hinged anchor technology
- Service-friendly manual operation; energy-saving "kick and drop" or pulse coils
Technical specifications
- Drive type: Folding anchor
- Rated output: 8 W
- Main valve nominal diameter 1 (P): 20 mm
- Main valve nominal diameter 1 (inch): 3/4 in
- Number of pins: 2 + protective conductor
- Product type
Servo-operated valve
- Operating voltage
12 V DC
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
G 3/4 sleeve
- Media temperature (range)
0 up to +80 °C
- Manufacturer part #
361868
- Operating pressure (min.)
1 bar
- Operation
Manual operation: Rotary lever and button combined
Manual control position: Via line connection 1
- Sealant
Nitrile butadiene rubber
- Function
3/2-way
- Weight
2200 g
- Max. media temperature
+80 °C
- Media temperature (min.)
0 °C
- Medium
Inert liquids
- Nominal width
90 mm
- Features
Sleeve
- Width
215 mm
- Height
113 mm
- Length
360 mm
- QNn value
6670
- Switching frequency
opening min.: 29 ms
open max. 35 ms
close min: 255 ms
close max. 275 ms
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
OFF/NC
- KV value
6.2
Documents & Downloads
Datasheet
Datasheet 2275082 Bürkert Servo-operated valve 361868 6430 12 V DC G 3/4 sleeve Nominal width (details) 90 mm OFF/NC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2275082 Bürkert Servo-operated valve 361868 6430 12 V DC G 3/4 sleeve Nominal width (details) 90 mm OFF/NC 1 pc(s)
Description
This text is machine translated.










