
Highlights & Details
2/2-way solenoid valve for aggressive media, adhesive sleeve
- Media separately for slightly contaminated substances and for aggressive media
- Robust membrane
- Any metal inner parts
- Standard with lockable hand auxiliary lever
Technical specifications
- Line connection adhesive sleeve Ø 25 mm
- Nominal diameter 20.0 mm
- Kv-Wert 6.0 m³/h
- Pressure range 0.5 - 6 bar
- Voltage: 024 V/DC
- Medium temperature 0 to +50 °C
- Ambient temperature 0 to +40 °C
- Opening time 0.1 - 0.8 s
- Closing time 1 - 4 s
- Electrical Power consumption 5 W
- Product type
Servo-operated valve
- Operating voltage
24 V DC
- Max. operating pressure
6 bar
- Enclosure material
PVC
- Connection
25 mm
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +50 °C
- Manufacturer part #
42045
- Operating pressure (min.)
0.5 bar
- Min. operating temperature
0 °C
- Sealant
EPDM
- Function
2/2-way
- Weight
0.650 kg
- Max. media temperature
+50 °C
- Media temperature (min.)
0 °C
- Medium
Slightly contaminated substances
- Nominal width
20.0 mm
- Features
Sleeve
- Width
62 mm
- Length
154 mm
- QNn value
6400 l/min
IP65
- Max. ambient temperature
+40 °C
- Min. ambient temperature
0 °C
- Operating principle
Servo-controlled
- KV value
100 l/min
Documents & Downloads
Datasheet
Datasheet 623617 Bürkert Servo-operated valve 42045 0142 24 V DC 25 mm Nominal width (details) 20.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 623617 Bürkert Servo-operated valve 42045 0142 24 V DC 25 mm Nominal width (details) 20.0 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.
Features
- Pilot operated passage valve
- Closed without current
- Housing Material PVC
- Sealing material EPDM
- Coil Material Epoxy (Class H)
- Voltage tolerance: ± 10%
- Nominal operating mode: continuous operation 100% duty cycle
- Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
- IP65 degree of protection with device socket
- Any installation position, preferably drive upwards










