
Highlights & Details
2/2-way solenoid valve, servo-controlled
- Servo-controlled diaphragm valve up to nominal size DN50
- Fixed-coupled membrane opens without differential pressure
- Vibration-resistant, block screw-mounted coil system
- Energy-saving power reduction in all DC models
Technical specifications
- Material: Brass
- Seal material: EPDM (food quality)
- Nominal width 12 mm
- Line connection G 1/2 sleeve
- Special feature: Device socket type 2518 (00314802), without switching, 3-pin, 0-250 V AC/DC
- Voltage 230 volt
- Frequency: 50 Hz
- Missing Attributes: Seal materials with WRAS/WRC approval
- Medium temperature (degree C) (max): 100
- Ambient temperature (degree C) (max): 55
- Pressure (bar) (max): 16
- Medium temperature (degree C) (min): -30
- 2/2-way; closed at rest
- Power consumption 10 watt
- QNN VALUE (L/MIN): 1900
- Duty cycle (%): 100
- Opening time (msec) (max): 250
- Closing time (ms) (max): 2000
- KV VALUE (M*3/H): 1.8
- Opening time (ms) (min): 100
- Closing time (ms) (min): 700
- Product type
Servo-operated valve
- Operating voltage
230 V
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
G1/2 sleeve
- Media temperature (range)
-30 up to 100 °C
- Manufacturer part #
78723
- Sealant
EPDM
- Function
2/2-way
- Max. media temperature
100 °C
- Media temperature (min.)
-30 °C
- Nominal width
12 mm
- QNn value
1900 l/min
- Max. ambient temperature
55 °C
- Min. ambient temperature
-30 °C
- Operating principle
OFF/NC
- KV value
1.8 m³/h
Documents & Downloads
Datasheet
Datasheet 3046851 Bürkert Servo-operated valve 78723 0290 230 V G1/2 sleeve Nominal width (details) 12 mm OFF/NC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3046851 Bürkert Servo-operated valve 78723 0290 230 V G1/2 sleeve Nominal width (details) 12 mm OFF/NC 1 pc(s)
Description
Valve 0290 is a servo-controlled diaphragm valve of the S.EV series. The valve opens without differential pressure. The opening process is supported by the fixed coupling of the diaphragm to the anchor. The integrated soft kick function ensures gentle opening of the material. Different diaphragm materials are available according to the applications. The housing offered is rounded off by stainless steel variants. The coils are crimped with a chemically high-resistance epoxy. For reducing the electrical power consumption a "kick and drop" electronics are cast in the coil for all DC versions. NEMA 4X is available on request.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










