There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
12 V DC
24 V DC
-40 °C
-40 °C (min)
423851
With LED and varistor
12 - 24 V DC
1.5 A
0.024 kg
Polyamide casing
3
2-polig + Schutzleiter
20 mm
51 mm
IP65
+90 °C
-40 °C
32 mm
Datasheet 624450 Bürkert Socket 423851 2507 Form B Number of pins: 3 12 - 24 V DC 1 pc(s)
User & Safety Instructions 624450 Bürkert Socket 423851 2507 Form B Number of pins: 3 12 - 24 V DC 1 pc(s)