
Highlights & Details
INSERTION Vane Flowmeter for liquids
- 3-conductor frequency pulse version for direct connection to PLC (PNP and NPN)
- Inexpensive Measuring Principle
Technical specifications
- Connection: G2 cap nut
- Current consumption with sensor? 30 mA
- Output frequency transistor PNP/NPN, open collector, max. 100 mA, Frequency: 0...300 Hz, clock ratio 1/2
- Sensor design for fitting short (see type S020)
- Relative humidity? 80%, not condensed
- Pipe diameter 15 up to DN 400 (see type S020)
- Medium temperature with PVC-fitting 0 to 50°C, with PP-fitting 0 to 80°C, with VA, MS, PVDF-fitting -15 to 80°C
- Liquid Pressure max. PN10
- Viscosity/pollution max. 300 cSt./Max. 1% (particle size 0.5 mm max.)
- Accuracy Teach-in? ± 1% of the measuring range transmission (at 10m/s), standard K-factor? ± 1 % of measurement range transmission + 3% from the measurement value
- Linearity? 0.5% of the measuring range transmission (at 10m/s)
- Repeatability? 0.4% of the measured value
- Product type
Vane flow meter
- Type
8020
- Min. operating voltage
12 V DC
- Max. operating voltage
36 V DC
- Operating voltage
12 - 36 V DC
- Features
LED indicator
- Connector
ISO 4400 square connector
- Outputs
PNP
- Material
Polyethylene (PE)
- Sealant
FKM
- Enclosure material
PVDF
- Cable length
50 m
- Nominal diameter
15 mm
- Media temperature (min.)
-15 °C
- Max. media temperature
+80 °C
- Max. operating pressure
6 bar
- Accuracy ±
1 %
- Reading range (min.)
0.3 m/s
- Reading range (max.)
10 m/s
- Reading range
0.3 - 10 m/s
- Weight
0.500 kg
- Max. ambient temperature
+60 °C
- Length
153 mm
- (Ø)
75 mm
- Dim
(Ø x L) 75 mm x 153 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 625780 Bürkert Vane flow meter 8020 419587 Operating voltage (range): 12 - 36 V DC Reading range: 0.3 - 10 m/s 1 pc(s)
User & Safety Instructions
User & Safety Instructions 625780 Bürkert Vane flow meter 8020 419587 Operating voltage (range): 12 - 36 V DC Reading range: 0.3 - 10 m/s 1 pc(s)
Description
This text is machine translated.
Features
- Impeller flow sensor
- Pulse sensor design
- Can be combined with fittings S020
- Housing Material Polyethylene
- Polycarbonate material cap nut
- Material polyamide cable connector
- Materials wetted parts: Finger, impeller: PVDF, axis, Stock: ceramics, FKM seal:
- Electrical connection device socket according to EN 175301-803
- Connection cable 1.5 mm² cross-section; max. 50 m long, shielded
- Protection class IP65 with inserted and the cable connector
- Standards and directive:
- Emc: EN 61000-6-2, 61000-6-3
- 3. The pressure in accordance with Article 3 of the Directive 97/23/CE
- Vibration EN 60068-2-6
- Shock EN 60068-2-27
- With reverse polarity protection


