
Bus system cable SAC-2P- 2,0-910/FSB SCO 1518067 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-2P- 2,0-910/FSB SCO
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Socket, straight
- Connector standard
Bus connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
2
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
2.55 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Violet
- Coding
B
IP67
- Features
Halogen-free
Shielded
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Seal type
Speedcon
- Manufacturer part #
1518067
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 716992 Bus system cable SAC-2P- 2,0-910/FSB SCO 1518067 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716992 Bus system cable SAC-2P- 2,0-910/FSB SCO 1518067 Phoenix Contact
Description
Bus system cable, PROFIBUS, 2-position, PUR halogen-free, Violet, RAL 4001, shielded, Free cable end, on Socket straight M12-SPEEDCON, B-coded, Cable length: 2 m










