
Bus system cable SAC-2P-M12MSB/25,0-910/M12FSB 1530252 Phoenix Contact
Number
Technical specifications
- Type
SAC-2P-M12MSB/25,0-910/M12FSB
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Bus connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
2
- Cable length
25.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
2.55 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12
- Cable colour
Violet
- Coding
B
IP67
- Features
Halogen-free
Shielded
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Seal type
Speedcon
- Manufacturer part #
1530252
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 714912 Bus system cable SAC-2P-M12MSB/25,0-910/M12FSB 1530252 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 714912 Bus system cable SAC-2P-M12MSB/25,0-910/M12FSB 1530252 Phoenix Contact










