
Bus system cable SAC-4P-M12MSD/15,0-933/M12MSD 1524404 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Type
SAC-4P-M12MSD/15,0-933/M12MSD
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connector standard
Bus connector
- Connection side A
M12 plug, straight
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
15.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.55 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Cable colour
Violet
- Coding
D
IP67
- Features
Halogen-free
Shielded
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Seal type
Screw-on
- Manufacturer part #
1524404
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715649 Bus system cable SAC-4P-M12MSD/15,0-933/M12MSD 1524404 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715649 Bus system cable SAC-4P-M12MSD/15,0-933/M12MSD 1524404 Phoenix Contact
Description
Bus system cable, PROFINET, 4-position, PVC, Green RAL 6018, shielded, Plug straight M12, D-coded, on Plug straight M12, D-coded, Cable length: 15 m










