
Bus system cable SAC-5P- 0,5-920/M12FS 1519370 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-5P- 0,5-920/M12FS
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Bus connector
- Connection side A
Cable, open end
- Connection side B
M8 socket, right angle
- No. of pins
5
- Cable length
0.50 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.95 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Cable colour
Violet
- Coding
B
IP67
- Features
Halogen-free
Shielded
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Seal type
Screw-on
- Manufacturer part #
1519370
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588481 Bus system cable SAC-5P- 0,5-920/M12FS 1519370 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588481 Bus system cable SAC-5P- 0,5-920/M12FS 1519370 Phoenix Contact
Description
Bus system cable, CANopen/DeviceNet, 5-position, PUR halogen-free, Violet, RAL 4001, shielded, Free cable end, on Socket angled M12, A-coded, Cable length: 0.5 m










