
Bus system cable SAC-5P-10,0-900/M12FSB 1507133 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 82.34 / piece)
€ 82.34
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-5P-10,0-900/M12FSB
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Socket, straight
- Connector standard
Bus connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.22 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Violet
- Coding
B
IP67
- Features
Halogen-free
Shielded
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Seal type
Screw-on
- Manufacturer part #
1507133
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584679 Bus system cable SAC-5P-10,0-900/M12FSB 1507133 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584679 Bus system cable SAC-5P-10,0-900/M12FSB 1507133 Phoenix Contact
Description
Bus system cable, INTERBUS, 5-position, PUR halogen-free, Green RAL 6017, shielded, Free cable end, on Socket straight M12, B-coded, Cable length: 10 m










