
Bus system cable SAC-5P-M12MS/10,0-920/M12FS 1507573 Phoenix Contact
Number
Technical specifications
- Type
SAC-5P-M12MS/10,0-920/M12FS
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Bus connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.95 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12
- Cable colour
Violet
- Coding
A
IP67
- Features
Halogen-free
Shielded
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Seal type
Screw-on
- Manufacturer part #
1507573
- Content
1 pc(s)
TRUE
Multi-core
48 V
10 m
TRUE
5
-30-70 °C
-40-80 °C
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584705 Bus system cable SAC-5P-M12MS/10,0-920/M12FS 1507573 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584705 Bus system cable SAC-5P-M12MS/10,0-920/M12FS 1507573 Phoenix Contact










