
Bus system cable SAC-5P-M12MS/15,0-920 1507450 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
Technical specifications
- Type
SAC-5P-M12MS/15,0-920
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connector standard
Bus connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
5
- Cable length
15.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.95 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Violet
- Coding
A
IP67
- Features
Halogen-free
Shielded
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Seal type
Screw-on
- Manufacturer part #
1507450
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588542 Bus system cable SAC-5P-M12MS/15,0-920 1507450 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588542 Bus system cable SAC-5P-M12MS/15,0-920 1507450 Phoenix Contact
Description
Bus system cable, CANopen/DeviceNet, 5-position, PUR halogen-free, Violet, RAL 4001, shielded, Plug straight M12, A-coded, on Free cable end, Cable length: 15 m










