
Bus system cable SAC-5P-MSB/ 5,0-900/FSB SCO 1517990 Phoenix Contact
Number
Technical specifications
- Type
SAC-5P-MSB/ 5,0-900/FSB SCO
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Bus connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.22 mm²
- Thread type connection side
M12
- Cable colour
Violet
- Coding
B
IP67
- Features
Halogen-free
Shielded
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Seal type
Screw-on
- Manufacturer part #
1517990
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718906 Bus system cable SAC-5P-MSB/ 5,0-900/FSB SCO 1517990 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718906 Bus system cable SAC-5P-MSB/ 5,0-900/FSB SCO 1517990 Phoenix Contact










