
Bus system flat-type plug SACC-EC-MSD-4CON-M16/0,5 SCO 1552256 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Type
SACC-EC-MSD-4CON-M16/0,5 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Bus connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
4
- Cable length
0.50 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Connection
Open end cable
- Thread type connection side
M12
- Coding
D
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1552256
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715683 Bus system flat-type plug SACC-EC-MSD-4CON-M16/0,5 SCO 1552256 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715683 Bus system flat-type plug SACC-EC-MSD-4CON-M16/0,5 SCO 1552256 Phoenix Contact
Description
Bus system flat-type plug, 4-position, Flush-type plug, straightLink:M12-SPEEDCON, D-coded, Front mounting, can be positioned, M16 x 1.5, Individual wires, Cable length: 0.5 m
Hints
Special order, no right of withdrawal.










