
Bus system flat-type plug SACCBP-M12MSB-2CON-M16/5,0-910 1534371 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
14-day return policy included
Technical specifications
- Type
SACCBP-M12MSB-2CON-M16/5,0-910
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Bus connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
2
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
2.55 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
B
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1534371
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719932 Bus system flat-type plug SACCBP-M12MSB-2CON-M16/5,0-910 1534371 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719932 Bus system flat-type plug SACCBP-M12MSB-2CON-M16/5,0-910 1534371 Phoenix Contact
Description
Bus system flush-type plug, PROFIBUS, 2-pos., M12, shielded, B-coded, rear/screw mounting with M16 thread, with 5 m bus cable, 2 x 0.25 mm²










