
Bus system flat-type plug SACCEC-M12FSB-2CON-M16/2,0-910 1519574 Phoenix Contact
Number
Technical specifications
- Type
SACCEC-M12FSB-2CON-M16/2,0-910
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
2
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
2.55 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
B
IP67
- Manufacturer part #
1519574
- Content
1 pc(s)
Front mounting
48 V
2 m
Other
85-85 °C
-25-85 °C
V0
Other
Other
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 583591 Bus system flat-type plug SACCEC-M12FSB-2CON-M16/2,0-910 1519574 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 583591 Bus system flat-type plug SACCEC-M12FSB-2CON-M16/2,0-910 1519574 Phoenix Contact










