
Bus system flat-type plug SACCEC-M12FSD-4CON-M16/0,5-931 1528484 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Type
SACCEC-M12FSD-4CON-M16/0,5-931
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
4
- Cable length
0.50 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
0.98 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
D
IP67
- Manufacturer part #
1528484
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587744 Bus system flat-type plug SACCEC-M12FSD-4CON-M16/0,5-931 1528484 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587744 Bus system flat-type plug SACCEC-M12FSD-4CON-M16/0,5-931 1528484 Phoenix Contact
Description
Bus system flush-type socket, ETHERNET, 4-pos., M12, shielded, D-coded, front/screw mounting with M16 thread, can be positioned, with 0.5 m bus cable, 2 x 2 x 0.14 mm²










