
Bus system flush-type socket SACCBP-FSB-2CON-PG9/5,0-910SCO 1437478 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Type
SACCBP-FSB-2CON-PG9/5,0-910SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
2
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
2.55 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
B
IP67
- Manufacturer part #
1437478
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584451 Bus system flush-type socket SACCBP-FSB-2CON-PG9/5,0-910SCO 1437478 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584451 Bus system flush-type socket SACCBP-FSB-2CON-PG9/5,0-910SCO 1437478 Phoenix Contact
Description
Bus system flush-type socket, PROFIBUS, 2-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 5.0 m bus cable, 2 x 0.25 mm²
Hints
Special order, no right of withdrawal.










