
Bus system flush-type socket SACCBP-FSD-4CON-PG9/2,0-933SCO 1437782 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
14-day return policy included
Technical specifications
- Type
SACCBP-FSD-4CON-PG9/2,0-933SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
4
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.55 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
D
IP67
- Manufacturer part #
1437782
- Content
1 pc(s)
- Number of pins
4
- Weight
0.1561 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589476 Bus system flush-type socket SACCBP-FSD-4CON-PG9/2,0-933SCO 1437782 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589476 Bus system flush-type socket SACCBP-FSD-4CON-PG9/2,0-933SCO 1437782 Phoenix Contact
Description
Bus system flush-type socket, PROFINET, 4-pos., M12, shielded, D-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 2.0 m bus cable, 2 x 2 x 0.34 mm²










