
Bus system plug-in connector SACC-M12FRB-5CON-PG 9-SH 1430420 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12FRB-5CON-PG 9-SH
- Product type
Sensor/actuator data cable
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
B
- Contact material
Gold
- Contact surface
Gold
IP67
- Features
B-coded
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
1430420
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 583523 Bus system plug-in connector SACC-M12FRB-5CON-PG 9-SH 1430420 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 583523 Bus system plug-in connector SACC-M12FRB-5CON-PG 9-SH 1430420 Phoenix Contact










