
Bus system plug-in connector SACC-M12FS-8Q SH 1553640 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-M12FS-8Q SH
- Product type
Sensor/actuator data cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
30 V AC
30 V DC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.60 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
IP67
- Features
Shielded
- Max. temperature
85 °C
- Manufacturer part #
1553640
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588506 Bus system plug-in connector SACC-M12FS-8Q SH 1553640 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588506 Bus system plug-in connector SACC-M12FS-8Q SH 1553640 Phoenix Contact
Description
Bus system plug-in connector, Ethernet, 8-position, shielded, Socket, straightLink:M12, A-coded, Insulation displacement connection, Knurl material: Nickel-plated brass, External cable diameter 4 mm ... 8 mm










