
Bus system plug-in connector SACC-M12FSB-5CON-PG9 SH XL PB 1401097 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12FSB-5CON-PG9 SH XL PB
- Product type
Sensor/actuator data cable
- Connector type
Socket, straight
- Connector standard
Bus connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
20.2 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
PG11
- Coding
B
- Contact material
Gold
- Contact surface
Gold
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1401097
- Content
1 pc(s)
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Screw connection
Gold
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718873 Bus system plug-in connector SACC-M12FSB-5CON-PG9 SH XL PB 1401097 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718873 Bus system plug-in connector SACC-M12FSB-5CON-PG9 SH XL PB 1401097 Phoenix Contact










