
Bus system plug-in connector SACC-M12FSD-4Q SH PN 1554526 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12FSD-4Q SH PN
- Product type
Sensor/actuator data cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
60 V DC
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Outside Ø
1.60 mm
- Connection
Cut & Clip
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
IP67
- Features
D-coded
- Max. temperature
85 °C
- Manufacturer part #
1554526
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 8 mm
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Insulation displacement connection
Nickel
II
3
Straight
FALSE
1.75 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718870 Bus system plug-in connector SACC-M12FSD-4Q SH PN 1554526 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718870 Bus system plug-in connector SACC-M12FSD-4Q SH PN 1554526 Phoenix Contact










