
Bus system plug-in connector SACC-M12MRB-5CON-PG 9-SH 1430417 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-M12MRB-5CON-PG 9-SH
- Product type
Sensor/actuator data cable
- Connector type
Plug, right angle
- Connector standard
Bus connector
- Connection side A
M12 plug, right angle
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
B
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1430417
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718152 Bus system plug-in connector SACC-M12MRB-5CON-PG 9-SH 1430417 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718152 Bus system plug-in connector SACC-M12MRB-5CON-PG 9-SH 1430417 Phoenix Contact
Description
Bus system plug, plug angled, 5-pos., M12 shielded, gold-plated contacts, B-coded, screw connection, metal knurl, cable gland Pg9










