
Bus system plug-in connector SACC-M12MRD-4Q SH 1553624 Phoenix Contact
Number
Technical specifications
- Packaging type
Piece
- Type
SACC-M12MRD-4Q SH
- Product type
Sensor/actuator data cable
- Connector type
Plug, right angle
- Connector standard
Bus connector
- Connection side A
M12 plug, right angle
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
48 V AC
60 V DC
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.60 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
IP67
- Features
D-coded
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1553624
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 588936 Bus system plug-in connector SACC-M12MRD-4Q SH 1553624 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588936 Bus system plug-in connector SACC-M12MRD-4Q SH 1553624 Phoenix Contact










