
Bus system plug-in connector SACC-M12MSD-4CON-PG 7-SH 1521258 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12MSD-4CON-PG 7-SH
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
Bus connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact material
Zinc
- Contact surface
Gold
IP67
- Features
D-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1521258
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
HB
Screw connection
Gold
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587236 Bus system plug-in connector SACC-M12MSD-4CON-PG 7-SH 1521258 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587236 Bus system plug-in connector SACC-M12MSD-4CON-PG 7-SH 1521258 Phoenix Contact










