There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Station Building Size: 168 x 147 mm, Height: 100 mm
Base plate with stone base 200 x 183 mm, height 9 mm
25 x 33 mm, height 39 mm
Figures height 19 mm to 21 mm
Reprint size 148 x 210 mm
Size
H0
Type
Rothenstadt train station
Age category
15 years and over
Type
Assembly kit
Features
Illuminated
Height
100 mm
Description
The reception building has an interesting and typical for railway buildings of the region by the higher part of the building standing transverse to the platform, in which also the service apartment is located, as well as the lower part of the building with the attached waiting room arranged along the platform. The structure of the plastered walls is realistically shown. The gables are made of real wood. The tiled roof with the large roof overhang has a prototypical structure in optics and feel. Gutters, downpours and insulators for the power supply are designed in filigree. On the rear there is a small wooden shed as an extension. Other real wooden parts are the doors, rung windows and foldable shutters. With wooden fence as a platform lock. All wooden elements are already colored. Can be illuminated with Busch LEDs 5998. Construction kit
Roasted corrugated sheet metal shed with shed windows at the longitudinal sides and steel door for opening on a front side (opening 10 x 23 mm). Roof with smoke pipe. Suitable for placement next to the Rothenstadt station building or in a separate location. Can be illuminated with Busch LEDs 5998. Construction kit
The figure set for the station Rothenstadt was manufactured according to a contemporary photograph of the epoch 1/2 and thus represents original persons from the historical station environment. It includes a photographer with record camera on a wooden stand, two women, a mother with a child and a train officer. The figures are detailed and ready painted.
The Station Set Rothenstadt contains a copy of the original photography, which served as template for the station and the figure set.
The reception building has an interesting and typical for railway buildings of the region by the higher part of the building standing transverse to the platform, in which also the service apartment is located, as well as the lower part of the building with the attached waiting room arranged along the platform. The structure of the plastered walls is realistically shown. The gables are made of real wood. The tiled roof with the large roof overhang has a prototypical structure in optics and feel. Gutters, downpours and insulators for the power supply are designed in filigree. On the rear there is a small wooden shed as an extension. Other real wooden parts are the doors, rung windows and foldable shutters. With wooden fence as a platform lock. All wooden elements are already colored. Can be illuminated with Busch LEDs 5998. Construction kit
Roasted corrugated sheet metal shed with shed windows at the longitudinal sides and steel door for opening on a front side (opening 10 x 23 mm). Roof with smoke pipe. Suitable for placement next to the Rothenstadt station building or in a separate location. Can be illuminated with Busch LEDs 5998. Construction kit
The figure set for the station Rothenstadt was manufactured according to a contemporary photograph of the epoch 1/2 and thus represents original persons from the historical station environment. It includes a photographer with record camera on a wooden stand, two women, a mother with a child and a train officer. The figures are detailed and ready painted.
The Station Set Rothenstadt contains a copy of the original photography, which served as template for the station and the figure set.